KZE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ELL182ML20S

DigiKey Part Number
565-1684-ND
Manufacturer
Manufacturer Product Number
EKZE250ELL182ML20S
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.884 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.55000$13.55
10$8.81000$88.10
50$6.82160$341.08
100$6.19360$619.36
500$5.11364$2,556.82
1,000$4.77346$4,773.46
2,500$4.41052$11,026.30
5,000$4.18943$20,947.15
Manufacturers Standard Package