KYB SERIES 12.5x31.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB350ELL182MK30S

DigiKey Part Number
565-EKYB350ELL182MK30S-ND
Manufacturer
Manufacturer Product Number
EKYB350ELL182MK30S
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.716 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,344
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.94000$14.94
10$9.74600$97.46
50$7.58040$379.02
100$6.89480$689.48
500$5.71666$2,858.33
1,000$5.34577$5,345.77
3,000$4.88221$14,646.63
5,000$4.70898$23,544.90
Manufacturers Standard Package