25YXH1800MEFC12.5X30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1,198
Unit Price: $12.81000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $5.29462
Datasheet

Direct


Panasonic Electronic Components
In Stock: 557
Unit Price: $12.23000
Datasheet

Direct


Chemi-Con
In Stock: 989
Unit Price: $9.20000
Datasheet

Direct


Chemi-Con
In Stock: 499
Unit Price: $18.47000
Datasheet

Direct


Chemi-Con
In Stock: 370
Unit Price: $16.42000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $4.91523
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $13.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,344
Unit Price: $14.94000
Datasheet
ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH1800MEFC12.5X30

DigiKey Part Number
25YXH1800MEFC12.5X30-ND
Manufacturer
Manufacturer Product Number
25YXH1800MEFC12.5X30
Description
CAP ALUM 1800UF 20% 25V RADIAL
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH1800MEFC12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Ripple Current @ High Frequency
2.65 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes