
EKZN250ELL182MK25S | |
|---|---|
DigiKey Part Number | 565-4054-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL182MK25S |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL182MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250ELL182MK25S | Chemi-Con | 496 | 565-EKZM250ELL182MK25S-ND | $23.43000 | Parametric Equivalent |
| 25ZLH1800MEFC12.5X25 | Rubycon | 1,172 | 1189-2961-ND | $13.32000 | Direct |
| EEU-FR1E182 | Panasonic Industry | 436 | P14432-ND | $15.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $13.80400 | $138.04 |
| 50 | $10.87220 | $543.61 |
| 100 | $9.94640 | $994.64 |
| 500 | $8.35288 | $4,176.44 |
| 1,000 | $7.85153 | $7,851.53 |
| 2,500 | $7.31677 | $18,291.92 |
| 5,000 | $6.99115 | $34,955.75 |

