Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1V221MPD6AA | |
|---|---|
DigiKey Part Number | UHD1V221MPD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UHD1V221MPD6AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 721 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6 | Nichicon | 4,838 | 493-15215-ND | $5.18000 | Parametric Equivalent |
| UHD1V221MPD6TD | Nichicon | 455 | 493-17392-1-ND | $5.18000 | Parametric Equivalent |
| UHE1V221MPD6TD | Nichicon | 43,696 | 493-14552-1-ND | $5.76000 | Parametric Equivalent |
| UPW1V221MPD1TD | Nichicon | 14,646 | 493-11691-1-ND | $4.36000 | Parametric Equivalent |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7,810 | 227KBM035M-ND | $7.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.93973 | $2,327.68 |













