


860160575020 | |
|---|---|
DigiKey Part Number | 732-9558-1-ND - Cut Tape (CT) 732-9558-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160575020 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160575020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 515.04 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 888 mA @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 50 | $3.61740 | $180.87 |
| 100 | $3.15710 | $315.71 |
| 250 | $2.80352 | $700.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.45823 | $1,474.94 |
| 1,200 | $2.33491 | $2,801.89 |

