


860040575007 | |
|---|---|
DigiKey Part Number | 732-9218-1-ND - Cut Tape (CT) 732-9218-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040575007 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040575007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 795 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF220MEFCT810X12.5 | Rubycon | 3,371 | 1189-3741-1-ND | $4.28000 | Parametric Equivalent |
| EY1V221MP51012 | Chinsan (Elite) | 1 | 4191-EY1V221MP51012CT-ND | $0.66379 | Parametric Equivalent |
| RZW221M1VBK-1012S | Surge | 500 | 4403-RZW221M1VBK-1012S-ND | $3.95000 | Parametric Equivalent |
| UHE1V221MPD6TD | Nichicon | 43,696 | 493-14552-1-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 50 | $3.43660 | $171.83 |
| 100 | $3.00080 | $300.08 |
| 250 | $2.66376 | $665.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.32668 | $1,396.01 |
| 1,200 | $2.21981 | $2,663.77 |

