



UHD1V221MPD6TD | |
|---|---|
DigiKey Part Number | 493-17392-1-ND - Cut Tape (CT) 493-17392-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V221MPD6TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V221MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 721 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6 | Nichicon | 4,838 | 493-15215-ND | $963.00000 | Parametric Equivalent |
| UHD1V221MPD6AA | Nichicon | 0 | UHD1V221MPD6AA-ND | $360.69500 | Parametric Equivalent |
| UHE1V221MPD6TD | Nichicon | 43,696 | 493-14552-1-ND | $1,070.00000 | Parametric Equivalent |
| UPW1V221MPD1TD | Nichicon | 14,646 | 493-11691-1-ND | $810.00000 | Parametric Equivalent |
| MAL215030221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215030221E3-ND | $948.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.25600 | $32.56 |
| 50 | $2.42360 | $121.18 |
| 100 | $2.15980 | $215.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70596 | $852.98 |
| 1,000 | $1.56266 | $1,562.66 |
| 1,500 | $1.49023 | $2,235.34 |
| 2,500 | $1.40949 | $3,523.72 |
| 3,500 | $1.36204 | $4,767.14 |
| 5,000 | $1.31615 | $6,580.75 |

