



UHD1H181MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD1H181MPD1TDCT-ND - Cut Tape (CT) UHD1H181MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H181MPD1TD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H181MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.66200 | $36.62 |
50 | $2.74080 | $137.04 |
100 | $2.45020 | $245.02 |
500 | $1.94798 | $973.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78951 | $1,789.51 |
2,000 | $1.65780 | $3,315.60 |
3,000 | $1.59132 | $4,773.96 |
5,000 | $1.51721 | $7,586.05 |
7,000 | $1.47365 | $10,315.55 |
10,000 | $1.43156 | $14,315.60 |
25,000 | $1.34021 | $33,505.25 |
50,000 | $1.28460 | $64,230.00 |