



UPW1H181MPD1TA | |
---|---|
DigiKey Part Number | 493-UPW1H181MPD1TACT-ND - Cut Tape (CT) UPW1H181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H181MPD1TA |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H181MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 559 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.45700 | $34.57 |
50 | $2.58320 | $129.16 |
100 | $2.30650 | $230.65 |
500 | $1.82958 | $914.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67899 | $1,678.99 |
2,000 | $1.55377 | $3,107.54 |
3,000 | $1.49057 | $4,471.71 |
5,000 | $1.42011 | $7,100.55 |
7,000 | $1.37869 | $9,650.83 |
10,000 | $1.33866 | $13,386.60 |
25,000 | $1.25180 | $31,295.00 |
50,000 | $1.19893 | $59,946.50 |