



UHE1H181MPD1TD | |
---|---|
DigiKey Part Number | 493-UHE1H181MPD1TDCT-ND - Cut Tape (CT) UHE1H181MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H181MPD1TD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H181MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 637 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 100 kHz | |
Impedance | 91 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.72000 | $37.20 |
50 | $2.78520 | $139.26 |
100 | $2.49040 | $249.04 |
500 | $1.98148 | $990.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82087 | $1,820.87 |
2,000 | $1.68740 | $3,374.80 |
3,000 | $1.62000 | $4,860.00 |
5,000 | $1.54485 | $7,724.25 |
7,000 | $1.50068 | $10,504.76 |
10,000 | $1.45802 | $14,580.20 |
12,000 | $1.43773 | $17,252.76 |
24,000 | $1.36907 | $32,857.68 |
25,000 | $1.36541 | $34,135.25 |