UHD1C681MPD6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 220
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,784
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,777
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7,946
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,121
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 932
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $2.24876
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,181
Unit Price: $8.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,467
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 259
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.39058
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.94981
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.86118
Datasheet

Parametric Equivalent


Rubycon
In Stock: 953
Unit Price: $6.58000
Datasheet
Image for UHD1C681MPD6AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD1C681MPD6AA

DigiKey Part Number
UHD1C681MPD6AA-ND
Manufacturer
Manufacturer Product Number
UHD1C681MPD6AA
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.0725 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$1.41444$1,697.33