



UHD1C681MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD1C681MPD6TDCT-ND - Cut Tape (CT) UHD1C681MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C681MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.073 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 38 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E681MPD1TD | Nichicon | 1,285 | 493-UHW1E681MPD1TDCT-ND | $7.89000 | Upgrade |
| UHD1C681MPD6 | Nichicon | 220 | 493-16778-ND | $5.43000 | Parametric Equivalent |
| UHD1C681MPD6AA | Nichicon | 0 | UHD1C681MPD6AA-ND | $1.41444 | Parametric Equivalent |
| UHE1C681MPD6 | Nichicon | 1,777 | 493-1525-ND | $6.99000 | Parametric Equivalent |
| UHE1C681MPD6TD | Nichicon | 7,946 | 493-16307-1-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 50 | $2.50760 | $125.38 |
| 100 | $2.23620 | $223.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.76860 | $884.30 |
| 1,000 | $1.62103 | $1,621.03 |
| 1,500 | $1.54647 | $2,319.70 |
| 2,500 | $1.46336 | $3,658.40 |
| 3,500 | $1.41447 | $4,950.64 |
| 5,000 | $1.36724 | $6,836.20 |

