



UHW1E681MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1E681MPD1TDCT-ND - Cut Tape (CT) UHW1E681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.82800 | $48.28 |
50 | $3.65060 | $182.53 |
100 | $3.27950 | $327.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.63868 | $1,319.34 |
1,000 | $2.43670 | $2,436.70 |
1,500 | $2.33466 | $3,501.99 |
2,500 | $2.22098 | $5,552.45 |
3,500 | $2.15412 | $7,539.42 |
5,000 | $2.08955 | $10,447.75 |
6,000 | $2.05884 | $12,353.04 |
12,000 | $1.95490 | $23,458.80 |
12,500 | $1.94935 | $24,366.88 |