2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1A222MPD1TD

DigiKey Part Number
493-10967-1-ND - Cut Tape (CT)
493-10967-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1A222MPD1TD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1A222MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK1C222MPD1TDNichicon4,624493-12555-1-ND$13.32000Upgrade
860010275020Würth Elektronik487732-8717-1-ND$5.43000Direct
860020275020Würth Elektronik1,526732-8922-1-ND$5.18000Upgrade
ECA-1AHG222BPanasonic Industry40110-ECA-1AHG222BCT-ND$9.04000Upgrade
EEU-FS1A222BPanasonic Industry776P122304CT-ND$10.36000Upgrade
In-Stock: 255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.03500$60.35
50$4.59740$229.87
100$4.14280$414.28
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.35980$1,679.90
1,000$3.11307$3,113.07
1,500$2.98851$4,482.77
2,500$2.84970$7,124.25
3,500$2.76811$9,688.39
5,000$2.68929$13,446.45
Manufacturers Standard Package