UCZ1V330MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $10.51000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $5.91000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $10.35000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.58080
Datasheet

Upgrade


Rubycon
In Stock: 5,010
Unit Price: $4.27000
Datasheet
UCZ1V330MCx1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCZ1V330MCx1GS
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ1V330MCL1GS

DigiKey Part Number
493-7048-2-ND - Tape & Reel (TR)
493-7048-1-ND - Cut Tape (CT)
493-7048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V330MCL1GS
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1V330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
450mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
197 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.323" (8.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.99100$39.91
50$2.99540$149.77
100$2.68170$268.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.99318$1,793.86
1,800$1.84711$3,324.80
2,700$1.77336$4,788.07
4,500$1.69116$7,610.22
6,300$1.64283$10,349.83
9,000$1.59614$14,365.26
10,800$1.57395$16,998.66
21,600$1.49882$32,374.51
22,500$1.49482$33,633.45
Manufacturers Standard Package