



UCZ1V330MCS1GS | |
|---|---|
DigiKey Part Number | 493-17609-2-ND - Tape & Reel (TR) 493-17609-1-ND - Cut Tape (CT) 493-17609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V330MCS1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V330MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.70600 | $67.06 |
| 50 | $5.13820 | $256.91 |
| 100 | $4.64380 | $464.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.55938 | $3,203.44 |
| 1,800 | $3.32971 | $5,993.48 |
| 2,700 | $3.21381 | $8,677.29 |
| 4,500 | $3.08466 | $13,880.97 |
| 6,300 | $3.00875 | $18,955.12 |
| 9,000 | $2.93542 | $26,418.78 |
| 10,800 | $2.90057 | $31,326.16 |
| 21,600 | $2.79734 | $60,422.54 |

