UCZ1H330MCL6GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 900
Unit Price: $1.26000
Datasheet

Direct


Rubycon
In Stock: 4,357
Unit Price: $0.52000
Datasheet
UCZ1H330MCL6GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCZ1H330MCL6GS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1H330MCL6GS

DigiKey Part Number
493-7031-2-ND - Tape & Reel (TR)
493-7031-1-ND - Cut Tape (CT)
493-7031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1H330MCL6GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1H330MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
500mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
197 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.323" (8.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$3.68800$36.88
50$2.76400$138.20
100$2.47120$247.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.82904$1,646.14
1,800$1.69275$3,046.95
2,700$1.62396$4,384.69
4,500$1.54725$6,962.62
6,300$1.50216$9,463.61
9,000$1.45859$13,127.31
10,800$1.43788$15,529.10
21,600$1.36779$29,544.26
22,500$1.36405$30,691.12
Manufacturers Standard Package