Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50THV33M6.3X8

DigiKey Part Number
1189-50THV33M6.3X8TR-ND - Tape & Reel (TR)
1189-50THV33M6.3X8CT-ND - Cut Tape (CT)
1189-50THV33M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50THV33M6.3X8
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50THV33M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.63500$26.35
50$1.95480$97.74
100$1.73690$173.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.32050$1,188.45
1,800$1.21439$2,185.90
2,700$1.16086$3,134.32
4,500$1.10112$4,955.04
6,300$1.06602$6,715.93
9,000$1.03210$9,288.90
10,800$1.01596$10,972.37
21,600$0.96135$20,765.16
22,500$0.95845$21,565.12
Manufacturers Standard Package