
GYC1K560MCQ1GS | |
---|---|
DigiKey Part Number | GYC1K560MCQ1GTR-ND - Tape & Reel (TR) GYC1K560MCQ1GCT-ND - Cut Tape (CT) GYC1K560MCQ1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K560MCQ1GS |
Description | 80V 56F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |
10 | $9.74600 | $97.46 |
50 | $7.58240 | $379.12 |
100 | $6.89790 | $689.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $5.85493 | $2,341.97 |
800 | $5.46159 | $4,369.27 |
1,200 | $5.26302 | $6,315.62 |
2,000 | $5.04166 | $10,083.32 |
2,800 | $4.91161 | $13,752.51 |
4,000 | $4.78597 | $19,143.88 |
4,800 | $4.72626 | $22,686.05 |
9,600 | $4.52411 | $43,431.46 |
10,000 | $4.51332 | $45,133.20 |