
GYC1K560MCW1GS | |
---|---|
DigiKey Part Number | GYC1K560MCW1GTR-ND - Tape & Reel (TR) GYC1K560MCW1GCT-ND - Cut Tape (CT) GYC1K560MCW1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K560MCW1GS |
Description | 80V 56F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
10 | $10.60300 | $106.03 |
50 | $8.27320 | $413.66 |
100 | $7.53640 | $753.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.41438 | $2,565.75 |
800 | $5.99125 | $4,793.00 |
1,200 | $5.77777 | $6,933.32 |
2,000 | $5.53981 | $11,079.62 |
2,800 | $5.39990 | $15,119.72 |
4,000 | $5.26482 | $21,059.28 |
4,800 | $5.20058 | $24,962.78 |
9,600 | $4.98322 | $47,838.91 |
10,000 | $4.97174 | $49,717.40 |