
GYC1K560MCW1GS | |
|---|---|
DigiKey Part Number | GYC1K560MCW1GTR-ND - Tape & Reel (TR) GYC1K560MCW1GCT-ND - Cut Tape (CT) GYC1K560MCW1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K560MCW1GS |
Description | 80V 56F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.29600 | $112.96 |
| 50 | $8.82160 | $441.08 |
| 100 | $8.04140 | $804.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.85118 | $2,740.47 |
| 800 | $6.40229 | $5,121.83 |
| 1,200 | $6.17572 | $7,410.86 |
| 2,000 | $5.92322 | $11,846.44 |
| 2,800 | $5.77484 | $16,169.55 |
| 4,000 | $5.63150 | $22,526.00 |




