330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1V331MCQ1GS

DigiKey Part Number
GXC1V331MCQ1GTR-ND - Tape & Reel (TR)
493-GXC1V331MCQ1GSCT-ND - Cut Tape (CT)
493-GXC1V331MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1V331MCQ1GS
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
5 A @ 100 kHz
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
15mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GXC1V331MCW1GSNichicon89493-GXC1V331MCW1GSCT-ND$18.17000Parametric Equivalent
GYC1V331MCQ1GSNichicon1,077493-GYC1V331CT-ND$15.13000Parametric Equivalent
GYC1V331MCW1GSNichicon1,158493-GYC1V331MCW1GSCT-ND$16.61000Parametric Equivalent
HHXF350ARA331MJC5GChemi-Con785565-HHXF350ARA331MJC5GCT-ND$24.99000Parametric Equivalent
HHXF350GRA331MJC5GChemi-Con800565-HHXF350GRA331MJC5GCT-ND$16.77000Parametric Equivalent
In-Stock: 365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.20000$16.20
10$10.56500$105.65
50$8.22980$411.49
100$7.49140$749.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.33405$2,533.62
800$5.91168$4,729.34
1,200$5.69853$6,838.24
2,000$5.46097$10,921.94
2,800$5.32134$14,899.75
4,000$5.18649$20,745.96
Manufacturers Standard Package