330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1V331MCW1GS

DigiKey Part Number
GXC1V331MCW1GTR-ND - Tape & Reel (TR)
493-GXC1V331MCW1GSCT-ND - Cut Tape (CT)
493-GXC1V331MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1V331MCW1GS
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
5 A @ 100 kHz
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
15mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GXC1V331MCQ1GSNichicon365493-GXC1V331MCQ1GSCT-ND$16.20000Parametric Equivalent
GYC1V331MCQ1GSNichicon1,077493-GYC1V331CT-ND$15.13000Parametric Equivalent
GYC1V331MCW1GSNichicon1,158493-GYC1V331MCW1GSCT-ND$16.61000Parametric Equivalent
HHXF350ARA331MJC5GChemi-Con785565-HHXF350ARA331MJC5GCT-ND$24.99000Parametric Equivalent
HHXF350GRA331MJC5GChemi-Con800565-HHXF350GRA331MJC5GCT-ND$16.77000Parametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.17000$18.17
10$11.93800$119.38
50$9.34460$467.23
100$8.52490$852.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.27788$2,911.15
800$6.80740$5,445.92
1,200$6.57001$7,884.01
2,000$6.30540$12,610.80
2,800$6.14989$17,219.69
4,000$5.99964$23,998.56
Manufacturers Standard Package