
GYC1V331MCW1GS | |
|---|---|
DigiKey Part Number | GYC1V331MCW1GTR-ND - Tape & Reel (TR) 493-GYC1V331MCW1GSCT-ND - Cut Tape (CT) 493-GYC1V331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.86100 | $108.61 |
| 50 | $8.47300 | $423.65 |
| 100 | $7.71670 | $771.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.56570 | $2,626.28 |
| 800 | $6.13129 | $4,905.03 |
| 1,200 | $5.91208 | $7,094.50 |
| 2,000 | $5.66778 | $11,335.56 |
| 2,800 | $5.52423 | $15,467.84 |
| 4,000 | $5.38554 | $21,542.16 |

