
HHXF350GRA331MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF350GRA331MJC5GTR-ND - Tape & Reel (TR) 565-HHXF350GRA331MJC5GCT-ND - Cut Tape (CT) 565-HHXF350GRA331MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA331MJC5G |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.9 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $10.97600 | $109.76 |
| 50 | $8.56180 | $428.09 |
| 100 | $7.80060 | $780.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.63885 | $2,655.54 |
| 800 | $6.20076 | $4,960.61 |
| 1,200 | $5.97970 | $7,175.64 |
| 2,000 | $5.73331 | $11,466.62 |
| 2,800 | $5.58848 | $15,647.74 |
| 4,000 | $5.44859 | $21,794.36 |

