


RB751V40-QX | |
---|---|
DigiKey Part Number | 1727-RB751V40-QXTR-ND - Tape & Reel (TR) 1727-RB751V40-QXCT-ND - Cut Tape (CT) 1727-RB751V40-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V40-QX |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.02900 | $10.29 |
100 | $0.57380 | $57.38 |
500 | $0.40716 | $203.58 |
1,000 | $0.35768 | $357.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32599 | $977.97 |
6,000 | $0.27371 | $1,642.26 |
9,000 | $0.21068 | $1,896.12 |
15,000 | $0.20498 | $3,074.70 |
21,000 | $0.20417 | $4,287.57 |
30,000 | $0.19908 | $5,972.40 |
75,000 | $0.18299 | $13,724.25 |
150,000 | $0.18252 | $27,378.00 |
300,000 | $0.15652 | $46,956.00 |