


RB751V40-QF | |
---|---|
DigiKey Part Number | 1727-RB751V40-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751V40-QF |
Description | RB751V40-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24212 | $2,421.20 |
20,000 | $0.21837 | $4,367.40 |
30,000 | $0.20625 | $6,187.50 |
50,000 | $0.19263 | $9,631.50 |
70,000 | $0.18457 | $12,919.90 |
100,000 | $0.17672 | $17,672.00 |
250,000 | $0.15950 | $39,875.00 |
500,000 | $0.14921 | $74,605.00 |