


RB751V40F | |
---|---|
DigiKey Part Number | 1727-RB751V40FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751V40F |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23415 | $2,341.50 |
20,000 | $0.21106 | $4,221.20 |
30,000 | $0.19928 | $5,978.40 |
50,000 | $0.18604 | $9,302.00 |
70,000 | $0.17819 | $12,473.30 |
100,000 | $0.17056 | $17,056.00 |
250,000 | $0.15382 | $38,455.00 |
500,000 | $0.14348 | $71,740.00 |