8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903A-SO1R-S

DigiKey Part Number
5503-LM2903A-SO1R-STR-ND - Tape & Reel (TR)
5503-LM2903A-SO1R-SCT-ND - Cut Tape (CT)
5503-LM2903A-SO1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903A-SO1R-S
Description
IC OPAMP GP 900KHZ 2 CIR 8-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, Open-Drain, Rail-to-Rail, TTL 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 36V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
10mA (Min)
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.34600$23.46
25$1.91960$47.99
100$1.43980$143.98
250$1.20352$300.88
500$1.05782$528.91
1,000$0.93590$935.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.85440$3,417.60
Manufacturers Standard Package