Parametric Equivalent
Parametric Equivalent
Direct
Similar



PDZ13B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ13B-QXTR-ND - Tape & Reel (TR) 1727-PDZ13B-QXCT-ND - Cut Tape (CT) 1727-PDZ13B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ13B-QX |
Description | DIODE ZENER 13V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.95500 | $9.55 |
| 50 | $0.67560 | $33.78 |
| 100 | $0.58580 | $58.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30668 | $920.04 |
| 6,000 | $0.27297 | $1,637.82 |



