Parametric Equivalent
Parametric Equivalent
Direct
Similar



PDZ13B-QZ | |
|---|---|
DigiKey Part Number | 1727-PDZ13B-QZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ13B-QZ |
Description | DIODE ZENER 13V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.21376 | $6,412.80 |
| 60,000 | $0.19469 | $11,681.40 |



