PDZ13B-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,126
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21376
Datasheet

Direct


onsemi
In Stock: 22,163
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.55000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ13B-QF

DigiKey Part Number
1727-PDZ13B-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ13B-QF
Description
DIODE ZENER 13V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25157$2,515.70
20,000$0.22653$4,530.60
Manufacturers Standard Package