


BZX38450-C8V2F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C8V2FTR-ND - Tape & Reel (TR) 1727-BZX38450-C8V2FCT-ND - Cut Tape (CT) 1727-BZX38450-C8V2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C8V2F |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.25440 | $10,176.00 |


