


BZX384-C8V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C8V2-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C8V2-QXCT-ND - Cut Tape (CT) 1727-BZX384-C8V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C8V2-QX |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.07000 | $10.70 |
| 50 | $0.75980 | $37.99 |
| 100 | $0.65920 | $65.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34563 | $1,036.89 |
| 6,000 | $0.30782 | $1,846.92 |

