


BZX384-A8V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A8V2-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A8V2-QXCT-ND - Cut Tape (CT) 1727-BZX384-A8V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A8V2-QX |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.05120 | $152.56 |
| 100 | $2.68250 | $268.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55857 | $4,675.71 |
| 6,000 | $1.42445 | $8,546.70 |


