Similar
Similar
Similar
Similar

| BZV85-C18,133 | |
|---|---|
| DigiKey Part Number | 1727-1932-1-ND - Cut Tape (CT) 1727-1932-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | BZV85-C18,133 | 
| Description | DIODE ZENER 18V 1W DO41 | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 12.5 V | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
| Operating Temperature | 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-41 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.68100 | $16.81 | 
| 50 | $1.20260 | $60.13 | 
| 100 | $1.04670 | $104.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.52213 | $2,610.65 | 
| 10,000 | $0.47124 | $4,712.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China