2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5931BP/TR8

DigiKey Part Number
1N5931BP/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5931BP/TR8
Description
DIODE ZENER 18V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types