Parametric Equivalent
Parametric Equivalent

| 1N5248D | |
|---|---|
| DigiKey Part Number | 150-1N5248D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N5248D | 
| Description | DIODE ZENER 18V 500MW DO204AH | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 500 mW ±1% Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±1% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 21 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $69.10250 | $6,910.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China