BAS21GWJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 168,206
Unit Price: $0.82000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,927
Unit Price: $1.71000
Datasheet

Similar


onsemi
In Stock: 102,688
Unit Price: $1.14000
Datasheet
Diode 200 V 225mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21GWJ

DigiKey Part Number
1727-7324-2-ND - Tape & Reel (TR)
1727-7324-1-ND - Cut Tape (CT)
1727-7324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21GWJ
Description
DIODE STANDARD 200V 225MA SOD123
Customer Reference
Detailed Description
Diode 200 V 225mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes