
74LVC2G02DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC2G02DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G02DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G02DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02DC-Q100H |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.30900 | $33.09 |
25 | $2.96240 | $74.06 |
100 | $2.58150 | $258.15 |
250 | $2.39992 | $599.98 |
500 | $2.29022 | $1,145.11 |
1,000 | $2.23241 | $2,232.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.08836 | $6,265.08 |
6,000 | $2.03377 | $12,202.62 |
9,000 | $2.00643 | $18,057.87 |
15,000 | $1.97614 | $29,642.10 |
21,000 | $1.95844 | $41,127.24 |
30,000 | $1.94141 | $58,242.30 |