
NL27WZ02USG-Q | |
---|---|
DigiKey Part Number | 488-NL27WZ02USG-QTR-ND - Tape & Reel (TR) 488-NL27WZ02USG-QCT-ND - Cut Tape (CT) 488-NL27WZ02USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ02USG-Q |
Description | LOG DUAL INPUT NOR PBFREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.58100 | $15.81 |
25 | $1.40280 | $35.07 |
100 | $1.20270 | $120.27 |
250 | $1.10804 | $277.01 |
500 | $1.05090 | $525.45 |
1,000 | $1.00397 | $1,003.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94588 | $2,837.64 |
6,000 | $0.91746 | $5,504.76 |
9,000 | $0.90322 | $8,128.98 |
15,000 | $0.88746 | $13,311.90 |
21,000 | $0.87824 | $18,443.04 |
30,000 | $0.86937 | $26,081.10 |
75,000 | $0.85029 | $63,771.75 |