
SN74LVC2G02MDCUREP | |
---|---|
DigiKey Part Number | 296-23471-2-ND - Tape & Reel (TR) 296-23471-1-ND - Cut Tape (CT) 296-23471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G02MDCUREP |
Description | IC GATE NOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G02MDCUREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.76581 | $35,297.43 |
6,000 | $11.54077 | $69,244.62 |