74LVC1G53GN,115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.09521
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,238
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.02399
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,695
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.88000
Datasheet
1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G53GN,115

DigiKey Part Number
1727-74LVC1G53GN,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G53GN,115
Description
IC SWITCH SPDT X 1 10OHM 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.20703$6,035.15
10,000$1.17642$11,764.20
15,000$1.16109$17,416.35
25,000$1.14410$28,602.50
35,000$1.13417$39,695.95
50,000$1.12463$56,231.50
Manufacturers Standard Package