74LVC1G53GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.20703
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.09521
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,238
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.02399
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,695
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.88000
Datasheet
1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G53GF,115

DigiKey Part Number
1727-4554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G53GF,115
Description
IC SWITCH SPDT X 1 10OHM 8XSON
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes