
74LVC1G53GT,115 | |
|---|---|
DigiKey Part Number | 1727-3978-2-ND - Tape & Reel (TR) 1727-3978-1-ND - Cut Tape (CT) 1727-3978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53GT,115 |
Description | IC SWITCH SPDT X 1 10OHM 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.8ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.73000 | $17.30 |
| 25 | $1.53360 | $38.34 |
| 100 | $1.31920 | $131.92 |
| 250 | $1.21660 | $304.15 |
| 500 | $1.15492 | $577.46 |
| 1,000 | $1.10417 | $1,104.17 |
| 2,500 | $1.08834 | $2,720.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.99899 | $4,994.95 |
| 10,000 | $0.97279 | $9,727.90 |
| 15,000 | $0.95966 | $14,394.90 |
| 25,000 | $0.94512 | $23,628.00 |
| 35,000 | $0.93662 | $32,781.70 |
| 50,000 | $0.92846 | $46,423.00 |

