Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC06AD,118 | |
|---|---|
DigiKey Part Number | 1727-3088-2-ND - Tape & Reel (TR) 1727-3088-1-ND - Cut Tape (CT) 1727-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06AD,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.12V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.08V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC06AS14-13 | Diodes Incorporated | 2,288 | 31-74LVC06AS14-13CT-ND | $2.71000 | Direct |
| 74LCX06M | onsemi | 0 | 74LCX06MFS-ND | $0.00000 | Similar |
| 74LCX06MX | onsemi | 0 | 74LCX06MXTR-ND | $0.00000 | Similar |
| 74LCX06SJ | onsemi | 0 | 74LCX06SJ-ND | $0.00000 | Similar |
| 74LCX06SJX | onsemi | 0 | 74LCX06SJX-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.51300 | $15.13 |
| 25 | $1.34160 | $33.54 |
| 100 | $1.15100 | $115.10 |
| 250 | $1.05992 | $264.98 |
| 500 | $1.00500 | $502.50 |
| 1,000 | $0.95970 | $959.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.91196 | $2,279.90 |
| 5,000 | $0.88314 | $4,415.70 |
| 7,500 | $0.86872 | $6,515.40 |
| 12,500 | $0.85273 | $10,659.12 |
| 17,500 | $0.84339 | $14,759.32 |
| 25,000 | $0.83440 | $20,860.00 |







