Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOEIAJ-14 |
Features Open Drain | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC06AD,118 | Nexperia USA Inc. | 0 | 1727-3088-1-ND | $2.22000 | Similar |
| SN74LVC06AD | Texas Instruments | 1,125 | 296-1696-5-ND | $8.14000 | Similar |
| SN74LVC06ADR | Texas Instruments | 4,246 | 296-14905-1-ND | $3.45000 | Similar |
| SN74LVC06ADT | Texas Instruments | 1,146 | 296-31892-1-ND | $8.14000 | Similar |
| SN74LVC06AMDREP | Texas Instruments | 0 | 296-22327-1-ND | $17.10000 | Similar |




