74LCX06SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,356
Unit Price: $2.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,125
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 4,246
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,146
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.10000
Datasheet

Similar


Texas Instruments
In Stock: 3,509
Unit Price: $4.36000
Datasheet

Similar


Texas Instruments
In Stock: 2,220
Unit Price: $5.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,370
Unit Price: $4.69000
Datasheet
Inverter IC 6 Channel Open Drain 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX06SJ

DigiKey Part Number
74LCX06SJ-ND
Manufacturer
Manufacturer Product Number
74LCX06SJ
Description
IC INVERTER 6CH 1-INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX06SJ Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tube
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOP
Features
Open Drain
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX06MTCXonsemi1,35674LCX06MTCXCT-ND$2.71000Direct
74LVC06AD,118Nexperia USA Inc.01727-3088-1-ND$2.22000Similar
SN74LVC06ADTexas Instruments1,125296-1696-5-ND$8.14000Similar
SN74LVC06ADRTexas Instruments4,246296-14905-1-ND$3.45000Similar
SN74LVC06ADTTexas Instruments1,146296-31892-1-ND$8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types