Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX06D | |
|---|---|
DigiKey Part Number | MC74LCX06DOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX06D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX06D Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX06DG | onsemi | 3,242 | MC74LCX06DGOS-ND | $3.95000 | Direct |
| SN74LVC06AD | Texas Instruments | 1,125 | 296-1696-5-ND | $8.14000 | Direct |
| 74LVC06AD,118 | Nexperia USA Inc. | 0 | 1727-3088-1-ND | $2.22000 | Similar |
| 74LVC06AD-Q100J | Nexperia USA Inc. | 14 | 1727-8023-1-ND | $2.63000 | Similar |
| SN74LVC06ADR | Texas Instruments | 4,246 | 296-14905-1-ND | $3.45000 | Similar |





